Amphenol ICC, a division of Amphenol, is a world leader providing interconnect solutions for the Information, Communications and Commercial electronics markets. Amphenol ICC designs and manufactures a wide range of innovative connectors as well as cable assemblies for diverse applications including server, storage, data center, networking, industrial, business equipment and automotive. With the
Component terminal block - with integrated diode - nom. voltage: 500 V - nominal current: 22 A - connection metho ...
Component terminal block - nom. voltage: 500 V - nominal current: 32 A - connection method: Screw connection - cr ...
Component terminal block - with integrated diode - The max. current is determined by the diode. Installed: Diode ...
Diode module - with 4 diodes - individually wired - diode type 1N 4007
Component terminal block - with integrated 1N4007 diode - The max. current is determined by the diode. Installed: ...
Diode module - with four diodes - common anode - diode type 1N 5408
Diode module - with 8 diodes - individually wired - diode type 1N 4007
Component terminal block - for installing components that can be individually selected - nom. voltage: 800 V - no ...
Component terminal block - with integrated diode - nom. voltage: 800 V - nominal current: 1.5 A - connection meth ...