ODU is among the leading international suppliers of connector systems. Our company employs 2,500 people around the world. The group of companies has its headquarters in Mühldorf am Inn, Germany, roughly 80 kilometers (50 miles) east of Munich. ODU also has an international distribution network, production and product development sites in Sibiu (Romania), Shanghai (China), Tijuana (Mexico) and C
Feed-through terminal block - nom. voltage: 630 V - nominal current: 32 A - connection method: Screw connection - ...
Disconnect terminal block - connection method: Screw connection - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 ...
Ground modular terminal block - double connection on each side - connection method: Screw connection - number of ...
Disconnect terminal block - for mounting on NS 35 DIN rail - with test socket screws - color: gray
Terminal block end plate, DIN rail gray 30.5mm H 46.5mm L 2.5mm
Feed-through terminal block - connection method: Spring-cage connection - Screw connection - cross section: 0.08 ...
Feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection method: Quick connection - ...
Terminal Block - Feed Through - 4 Position - 2 Levels - 32A 400V IEC / 35A 600V UL - 10 to 22 AWG - Screw Termina ...
Conn Terminal Block 2 POS Screw Panel Mount 35A
Knife disconnect terminal block - With test socket screws for insertion of test plugs - nom. voltage: 500 V - nom ...