Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
Conn Terminal Block PL 1 POS Spring Clamp ST DIN Rail 20A/Contact
Disconnect terminal block - nom. voltage: 500 V - nominal current: 20 A - connection method: Screw connection - c ...
Motor terminal block - four-level - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - connection method: screw con ...
Barrier Block - 2 Circuits - 4 Wire Entries - 0.375" (9.53mm) Pitch - 50A - 600V - 8 to 22 AWG - Screws Top Termi ...
Multi-level terminal block - nom. voltage: 500 V - nominal current: 28 A - connection method: Screw connection - ...
Feed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection method: Spring-cage connec ...
Conn Spring Terminal Block 2 POS Screw Panel Mount 20A
Terminal Block - Disconnect (Fuse, Lever), Feed Through - 4 Position - 2 Levels - 32A 800V IEC / 35A 600V UL - 10 ...
Distribution block - Block with horizontal alignment and integrated supply - The blocks can be bridged with one a ...
High-current terminal block - Blocked - nom. voltage: 1000 V - nominal current: 125 A - connection method: Power- ...