- Accueil ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- 45-625
45-625
GC Electronics
Conn D-Subminiature F 25 POS Crimp ST Cable Mount 25 Terminal 1 Port
Fiche technique ACCESSOIRES
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature F 25 POS Crimp ST Cable Mount 25 Terminal 1 Port
Search Keywords: 45625
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:GC Electronics
-
Référence:45-625
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
Référence:
1 -
Type:RJ-45-D-Sub Adapter
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:RCP/F
-
Termination Method:N/A
-
Number of Contacts:8/25
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
ressources
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Remplacement recommandé
Alternative Packaging