- Accueil ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- 45-5127
45-5127
GC Electronics
Conn RJ-45-D-Sub Adapter F/F 8/25 POS ST 33 Terminal 2 Port
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn RJ-45-D-Sub Adapter F/F 8/25 POS ST 33 Terminal 2 Port
Search Keywords: 455127
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:GC Electronics
-
Référence:45-5127
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Référence:
1 -
Type:RJ-45-D-Sub Adapter
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:F/F
-
Termination Method:N/A
-
Number of Contacts:8/25
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
ressources
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock:
27
Expédition aujourd'hui, if you order in
Commande min Quantitè:
10
multiple:
10
PRICE (EUR)
QTÉ
Prix unitaire
10
€2.18
100
€1.54
250
€1.47
500
€1.43
1 000
€1.35
2 500
€1.31
5 000
€1.29
7 500 +
€1.27
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux