Amphenol ICC, a division of Amphenol, is a world leader providing interconnect solutions for the Information, Communications and Commercial electronics markets. Amphenol ICC designs and manufactures a wide range of innovative connectors as well as cable assemblies for diverse applications including server, storage, data center, networking, industrial, business equipment and automotive. With the
Fuse Chip Slow Blow Acting 0.5A 63V SMD Solder Pad 1206 Ceramic T/R UL
Fuse - 1.75 A - 63 VDC - Slow Blow - 100A Breaking Capacity - 1206 (3216 Metric) Package - Board Mount (Cartridge ...
Fuse Chip Slow Blow Acting 1.25A 63V SMD Solder Pad 1206 T/R UL
Fuse Chip Slow Blow Acting 3A 32V SMD Solder Pad 1206 Ceramic T/R UL
Fuse Chip Fast Acting 0.5A 65V SMD Solder Pad 0603 T/R
SMD High Current, High Voltage Multilayer Fuse - 15A - 1206 - 35VDC - -55°C to 125°C - Tape&Reel
Fuse Chip Fast Acting 3A 32V SMD Solder Pad 0603 Ceramic T/R
0402 fast-acting - thin film - 1A
Fuse Chip Slow Blow Acting 3.15A 24V SMD Solder Pad 0402 T/R UL
Fuse Chip Fast Acting 1.25A 63V SMD Solder Pad 1206 T/R UL