- 首页 ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- M8-03BFFM-SR7D05
M8-03BFFM-SR7D05
Amphenol LTW
M8 Metric Circular Connector, A Code, Metal, 3A, 03 pins, Female Connector, Female Contact, Right Angle, Screw Thread, Overmol ...
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
M8 Metric Circular Connector, A Code, Metal, 3A, 03 pins, Female Connector, Female Contact, Right Angle, Screw Thread, Overmolded, Length 5000mm, IP67 Mated
Search Keywords: M803BFFMSR7D05
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Amphenol LTW
-
部件编号:M8-03BFFM-SR7D05
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:85444229
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
100
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
25
5 Weeks
可以发货
6/5/26
Tariffs may apply for U.S. shipments