- Home ›
- All Products›
- G2R1AHDC12BYOMI
Omron Electronics
G2R1AHDC12BYOMI
Power Relay 12VDC 5A SPST-NO(29mm 13mm 25.5mm) THT
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2R1AHDC12BYOMI
-
Alias/AKA:G2R-1A-H-DC12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
DC Coil Voltage:12 V
-
Family:G2R
-
Relay Construction:Non-Latching10725
-
Contact Material:Silver Alloy(Cadmium Free)10705
-
Number of Terminals:410717
-
Coil Current:30 mA
-
Seal:Flux Sealed10726
-
Termination Style:PC Pin10727
-
Coil Resistance:400 Ohm
-
Contact Arrangement:SPST-NO10703
-
Maximum Current Rating:5 A
-
Electrical Life:5A
-
Maximum Pick-Up Voltage:8.410712VDC
-
Product Weight:5A
-
Minimum Dropout Voltage:5A
-
Maximum Input Current:5 A
-
Mounting:Through Hole10716
-
Contact Form:1 Form A10704
-
Operating Temperature:-40 to 70 °C
-
Package Type:Dust Cover10719
-
Maximum AC Switching Voltage:380 V
-
Operate Time:15 ms
-
Isolation Across Coil and Contacts:5A
-
Maximum Switching Power:5A
-
Maximum Switching Current:5 A
-
Coil Suppression Diode:No10702
-
Push to Test Button:No10724
-
Maximum DC Switching Voltage:125 V
-
Led Indicator:No10708
-
Supplier Package:5A
-
Supplier Temperature Grade:5A
-
This product is discontinued, but still in stock.