描述
+
MICRO SWITCH™ Basic Switches: DM Series, Snap-in Panel Mount, Single Pole Double Throw (SPDT), 1 A at 125 Vac, Finger Grip Plunger Actuator, Gold-Plated Contacts, Angled Formed Quick Connect Termination
产品亮点:
- UL recognized file #E22779, CSA certified file #LR4442
- Quick-connect terminals
- Attractive, rugged snap-in panel mount design - easy installation
- Choice of momentary, alternate push-pull or pull-to-cheat operation
- Expected mechanical life: 1 million operations, 95% survival
潜在应用:
- Appliance door lights
- Door interlocks
- Stop/start switches
搜索关键词: 1DM437
规格
+
-
产品属性属性值 选择属性
-
供应商:Honeywell
-
部件编号:1DM437
-
计量单位:每 件
-
RoHS:是
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
供应商标准包装:
100 -
类型:Door Interlock
-
致动器样式:Finger Grip Plunger
-
极-位配置:SPDT
-
最大电流额定值:1@125VAC A
-
端子类型:Quick Connect
-
工作温度:-37 to 82 °C
-
IP等级:N/A
-
尺寸:38.1 x 17.27 x 52.58 mm
-
开关配置:N.O./N.C.
-
本体方向:Straight
产品指南
+
产品更改
+
常见问题
1DM437 是否符合 RoHS 标准?
是的,1DM437 符合 RoHS 标准。
1DM437 的交货期是多少?
1DM437 的标准交货期约为 38 周。有库存的数量由 OnlineComponents.com 发货。