help desk software

Same Sky Top Products for EV Charging

Same Sky's diverse range of electronic components provides a compelling solution for many of the challenging obstacles presented by EV Charging applications. With extensive specifications and customizable features, these components fit into virtually any design while maximizing efficiency and durability. 

  • Buzzers: Same Sky's buzzers portfolio offers a selection of indicators, transducers, piezo elements, and sirens in a wide range of sizes for any design. From micro buzzers to high decibel and several illuminated models, these buzzers are ideal for your audible identification or alert needs.
  • Microphones: Available in noise cancelling, omnidirectional, and unidirectional directivity, Same Sky's microphones offer electret condenser and MEMS microphone types providing a variety of voice capture and audio recording options to best fit your next design.
  • Speakers: Featuring frame sizes from 12 to 91 mm, these speakers are available in cloth, mylar, and paper cone materials with oval, rectangular, round, and square frames as well as a variety of magnet types and mounting styles.
  • Terminal Blocks: Available in pluggable, screwless, and screw type configurations, Same Sky's terminal blocks feature pitches from 2.54 to 5.08 mm, wire gauges from 10 ~ 26 AWG, pole counts from 2 to 12, and operating temperatures up to 130°C.
  • Dc Fans: Same Sky's dc fans are available in frame sizes from 20 to 172 mm while supporting airflow from 0.33 to 382 CFM. With a range of customizations, these models come standard with auto restart protection and feature ball bearing, sleeve bearing, or the advanced omniCOOL™ system construction.
  • Heat Sinks: Compatible with TO-218, TO-220, TO-252, and TO-263 transistor packages as well as ball grid array (BGA) package types, Same Sky's aluminum heat sinks are available in board level and BGA designs and are tested under four conditions for thermal resistance.
Vista
197 resultados Productos

HSE-B254-04H

Same Sky (formerly CUI Devices)

Extruded Heat Sink - TO-220 / TO-218 - 4 mm Vertical Solder Pin

  • En stock: 1000

    Se envía de inmediato


  • 25
    $0.992
  • 100
    $0.821
  • 500
    $0.764
Vista

HSS-B20-061H

Same Sky (formerly CUI Devices)

Stamped Heat Sink - TO-220 - 6.1 mm Horizontal Solder Pin

  • En stock: 1000

    Se envía de inmediato


  • 25
    $0.6560
  • 250
    $0.4668
  • 500
    $0.4645
Vista

HSS-B20-0635H

Same Sky (formerly CUI Devices)

Stamped Heat Sink - TO-220 - 6.35 mm Horizontal Solder Pin

  • En stock: 2000

    Se envía de inmediato


  • 25
    $0.7140
  • 100
    $0.6470
  • 1.000
    $0.3967
Vista

HSS-B20-0635H-01

Same Sky (formerly CUI Devices)

Stamped Heat Sink - TO-220 - 6.35 mm Horizontal Solder Pin

  • En stock: 2000

    Se envía de inmediato


  • 50
    $0.4117
  • 500
    $0.3053
  • 1.000
    $0.2990
Vista
  • En stock: 1000

    Se envía de inmediato


  • 50
    $0.2741
  • 500
    $0.2569
  • 1.000
    $0.2518
Vista
  • 14 Semanas

  • 50
    $0.6920
  • 250
    $0.5810
  • 1.000
    $0.5370
Vista
  • En stock: 2000

    Se envía de inmediato


  • 100
    $0.2328
  • 500
    $0.2117
  • 3.000
    $0.1991
Vista
  • En stock: 2000

    Se envía de inmediato


  • 50
    $0.5230
  • 500
    $0.4299
  • 1.000
    $0.3916
Vista

TBP02P1-381-08BE

Same Sky (formerly CUI Devices)

Terminal Block Connector - 8 Poles - Pluggable - 180° Insertion Entry - 3.81 Pitch - 28~16 (AWG)

  • En stock: 400

    Se envía de inmediato


  • 100
    $0.627
  • 300
    $0.607
  • 1.000
    $0.588
Vista

TBP01P1-508-03BE

Same Sky (formerly CUI Devices)

Terminal Block Connector - 3 Poles - Pluggable - 180° Insertion Entry - 5.08 Pitch - 28~12 (AWG)

  • En stock: 1400

    Se envía de inmediato


  • 200
    $0.4269
  • 600
    $0.4063
  • 1.000
    $0.3902
Vista