help desk software

Same Sky Top Products for EV Charging

Same Sky's diverse range of electronic components provides a compelling solution for many of the challenging obstacles presented by EV Charging applications. With extensive specifications and customizable features, these components fit into virtually any design while maximizing efficiency and durability. 

  • Buzzers: Same Sky's buzzers portfolio offers a selection of indicators, transducers, piezo elements, and sirens in a wide range of sizes for any design. From micro buzzers to high decibel and several illuminated models, these buzzers are ideal for your audible identification or alert needs.
  • Microphones: Available in noise cancelling, omnidirectional, and unidirectional directivity, Same Sky's microphones offer electret condenser and MEMS microphone types providing a variety of voice capture and audio recording options to best fit your next design.
  • Speakers: Featuring frame sizes from 12 to 91 mm, these speakers are available in cloth, mylar, and paper cone materials with oval, rectangular, round, and square frames as well as a variety of magnet types and mounting styles.
  • Terminal Blocks: Available in pluggable, screwless, and screw type configurations, Same Sky's terminal blocks feature pitches from 2.54 to 5.08 mm, wire gauges from 10 ~ 26 AWG, pole counts from 2 to 12, and operating temperatures up to 130°C.
  • Dc Fans: Same Sky's dc fans are available in frame sizes from 20 to 172 mm while supporting airflow from 0.33 to 382 CFM. With a range of customizations, these models come standard with auto restart protection and feature ball bearing, sleeve bearing, or the advanced omniCOOL™ system construction.
  • Heat Sinks: Compatible with TO-218, TO-220, TO-252, and TO-263 transistor packages as well as ball grid array (BGA) package types, Same Sky's aluminum heat sinks are available in board level and BGA designs and are tested under four conditions for thermal resistance.
Vista
197 resultados Productos

CSS-1021028N

Same Sky (formerly CUI Devices)

Speaker - 102 mm x 102 mm - Square Frame - 10 W - 8 Ohm - Neodymium Magnet - Paper Cone

  • En stock: 999

    Se envía de inmediato


  • 50
    $3.78
  • 100
    $3.58
  • 250
    $3.56
Vista

CSS-66668N

Same Sky (formerly CUI Devices)

Speaker - 66 mm x 66 mm - Square Frame - 3.0 W - 8 Ohm - Neodymium Magnet - Paper Cone

  • En stock: 480

    Se envía de inmediato


  • 10
    $3.19
  • 50
    $2.59
  • 300
    $2.29
Vista

CSS-95B30-SMT-TR

Same Sky (formerly CUI Devices)

Magnetic Audio Transducer Buzzer - 10 mm - 5 V - 92 dB - Surface Mount (SMT)

  • En stock: 1500

    Se envía de inmediato


  • 250
    $1.80
  • 500
    $1.77
  • 1.000
    $1.60
Vista

CT-1205H-SMT-TR

Same Sky (formerly CUI Devices)

Magnetic Audio Transducer Buzzer - 12.8 mm - 5 V - 88 dB - Surface Mount (SMT)

  • En stock: 32640

    Se envía de inmediato


  • 320
    $0.834
  • 640
    $0.794
  • 1.280
    $0.746
Vista

CX-1606C

Same Sky (formerly CUI Devices)

Magnetic Audio Indicator Buzzer - 16 mm - 6 V - 85 dB - 2.2 kHz - Through Hole - Sealed - Driving Circuit

  • En stock: 400

    Se envía de inmediato


  • 43
    $2.13
  • 100
    $1.63
  • 250
    $1.48
Vista

GC0351N

Same Sky (formerly CUI Devices)

Speaker - 16 mm x 35 mm - Rectangular Frame - 1.0 W - 8 Ohm - Neodymium Magnet - Cloth Cone

  • En stock: 1722

    Se envía de inmediato


  • 5
    $4.86
  • 92
    $3.30
  • 184
    $3.18
Vista

GF0666M

Same Sky (formerly CUI Devices)

Speaker - 66 mm - Square Frame - 0.5 W - 8 Ohm - Ferrite Magnet - PET Cone

  • En stock: 541

    Se envía de inmediato

  • A pedido: 2000

    puede enviar 2/11/26


  • 5
    $4.94
  • 50
    $3.35
  • 200
    $2.92
Vista

GF0876

Same Sky (formerly CUI Devices)

Speaker - 87 mm - Square Frame - 2.0 W - 8 Ohm - Ferrite Magnet - Paper Cone

  • En stock: 223

    Se envía de inmediato


  • 5
    $5.59
  • 50
    $4.34
  • 100
    $3.94
Vista

GF1004

Same Sky (formerly CUI Devices)

Speaker - 102 mm - Square Frame - 6.0 W - 8 Ohm - Ferrite Magnet - Paper Cone

  • En stock: 200

    Se envía de inmediato


  • 5
    $7.03
  • 25
    $5.23
  • 100
    $5.07
Vista

GF1004H

Same Sky (formerly CUI Devices)

Speaker - 102 mm - Square Frame - 20.0 W - 8 Ohm - Ferrite Magnet - Paper Cone

  • En stock: 2000

    Se envía de inmediato


  • 5
    $7.88
  • 25
    $7.62
  • 50
    $7.51
Vista