help desk software
Image is representational - see mfr. specs

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Quick Connect 6A 250VAC 80VDC 0.54N Screw Mount

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Quick Connect 6A 250VAC 80VDC 0.54N Screw Mount
Search Keywords: DB1CB1SC
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    ZF Electronic Systems
  • 部件编号:
    DB1C-B1SC
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Screw Mount
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Stainless Steel/Polybutylene Terephthalate/Simulated Roller Lever
  • Contact Rating @ Voltage:
    6@250VAC@EN A
  • Maximum Movement Differential:
    0.6 mm
  • Operating Force:
    0.54 N
  • Termination Style:
    Quick Connect
  • Dimension:
    20mm x 6.45mm x 29.65 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP50
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
起订量:
560
30 Weeks 可以发货 6/22/26
缺货订单
PRICE (USD)
数量
Unit Price
560
$0.90
2,800
$0.85
5,040
$0.78
10,080 +
$0.73
Click for Quote
Log in 解锁特价