- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- UG1007TR
UG1007TR
World Products
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Search Keywords: UG1007TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:UG1007TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Dimension:5.2(Max) x 2.7(Max) mm
-
Operating Temperature:-55 to 150 °C
-
Configuration:Single
-
Family:UG1007
-
Maximum Continuous Forward Current:1@Ta=55C A
-
Mounting:Through Hole
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.