- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- UG1007
UG1007
World Products
Ultra Fast Glass Passivated Rectifier - 1000V (RRM) - 30A (FSM) - DO-41.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Ultra Fast Glass Passivated Rectifier - 1000V (RRM) - 30A (FSM) - DO-41.
Search Keywords: UG1007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:UG1007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Operating Temperature:-55 to 150 °C
-
Mounting:Through Hole
-
Dimension:5.2(Max) x 2.7(Max) mm
-
Maximum Continuous Forward Current:1@Ta=55C A
-
Family:UG1007
-
Configuration:Single
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
116
Ships today, if you order in
Buy all 116 in-stock or the regular minimum order quantity of 1000
Stock lot only:
116
Minimum Order Quantity:
1000
Order Increment:
1000
Price (USD)
Qty
Unit Price
1
$0.0738
1,000
$0.0671
3,000
$0.0650
5,000
$0.0635
8,000
$0.0626
25,000
$0.0550
50,000
$0.0527
100,000
$0.0502
150,000 +
$0.0494
Click for Quote
Log in
to unlock special pricing