- 首页 ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 884A30P03M003
884A30P03M003
Woodhead / Molex
Cable Assembly EU 0.8m 22AWG M12 Circular to M12 Circular 4 to 4 POS M-F/F Micro-Change®
产品说明书 附件 Notify Me
符合 RoHS 规定
描述
+
Cable Assembly EU 0.8m 22AWG M12 Circular to M12 Circular 4 to 4 POS M-F/F Micro-Change®
Search Keywords: 884A30P03M003
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Woodhead / Molex
-
部件编号:884A30P03M003
-
计量单位:Per Each
-
RoHS:Yes
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
6
Ships today, if you order in
Minimum Order Quantity:
2
8 Weeks
可以发货
7/21/26