- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 63W64
63W64
Woodhead / Molex
Watertite Connector with Locking Blade, 3 Pole/4 Wire, Non-NEMA, 250V, Cord Grip Body Size F5
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Watertite Connector with Locking Blade, 3 Pole/4 Wire, Non-NEMA, 250V, Cord Grip Body Size F5
Search Keywords: 63W64
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:63W64
-
Alias/AKA:1301550104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$302.94
2
$290.81
5 +
$279.18
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT