- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 63W65
63W65
Woodhead / Molex
Watertite Plug with Locking Blade, 3 Pole/4 Wire, Non-NEMA, 250V, Cord Grip Body Size F5
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Watertite Plug with Locking Blade, 3 Pole/4 Wire, Non-NEMA, 250V, Cord Grip Body Size F5
Search Keywords: 63W65
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:63W65
-
Alias/AKA:1301550105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$227.42
2
$218.32
7 +
$209.58
Click for Quote
Log in
to unlock special pricing