- 首页 ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 4100R12W
4100R12W
Woodhead / Molex
Conn Power RCP 3Power/1Ground POS ST Panel Mount 4 Terminal 1 Port Watertite®
产品说明书 附件 Notify Me
符合 RoHS 规定
描述
+
Conn Power RCP 3Power/1Ground POS ST Panel Mount 4 Terminal 1 Port Watertite®
Search Keywords: 4100R12W
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Woodhead / Molex
-
部件编号:4100R12W
-
Alias/AKA:1301500116
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
供应商标准包装:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:3Power/1Ground
-
Termination Method:N/A
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:100/Contact A
-
Operating Temperature:N/A
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
9 Weeks
可以发货
8/5/26