- 首页 ›
- All Products›
- 30053-0M2P
描述
+
30A. 208VAC. 3Phase. 2 10/4
Search Keywords: 300530M2P
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Woodhead / Molex
-
部件编号:30053-0M2P
-
计量单位:Per Each
-
RoHS:Yes
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
9 Weeks
可以发货
8/3/26