- 首页 ›
- All Products›
- 1R6004A20M010
1R6004A20M010
Woodhead / Molex
Cable Assembly 1m 16AWG Mini Change 6 POS F Mini-ChangeA®
产品说明书 附件 Notify Me
符合 RoHS 规定
描述
+
Cable Assembly 1m 16AWG Mini Change 6 POS F Mini-ChangeA®
Search Keywords: 1R6004A20M010
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Woodhead / Molex
-
部件编号:1R6004A20M010
-
Alias/AKA:1300130587
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
5
可立即发货
Minimum Order Quantity:
2
9 Weeks
可以发货
7/14/26