- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1R4004A20A1201
1R4004A20A1201
Woodhead / Molex
Cable Assembly UL 1015 3.66m 16AWG Mini Change 4 POS F Mini-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly UL 1015 3.66m 16AWG Mini Change 4 POS F Mini-Change®
Search Keywords: 1R4004A20A1201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1R4004A20A1201
-
Alias/AKA:1300130315
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Minimum Order Quantity:
3
9 Weeks
can ship
7/28/26
CUSTOMERS
ALSO BOUGHT