- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 1R5004A20A1201
1R5004A20A1201
Woodhead / Molex
Mini-Change A-Size Receptacle - 5 Poles - 1/2" NPT Threads - Female (Straight) to 16 AWG Leads.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Mini-Change A-Size Receptacle - 5 Poles - 1/2" NPT Threads - Female (Straight) to 16 AWG Leads.
Search Keywords: 1R5004A20A1201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1R5004A20A1201
-
Alias/AKA:1300130443
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
7/28/26
CUSTOMERS
ALSO BOUGHT