- 首页 ›
- All Products›
- 1300920161
描述
+
35A 20C 600V SC 1.5IN
Search Keywords: 1300920161
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Woodhead / Molex
-
部件编号:1300920161
-
Alias/AKA:SR320
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
ECCN:EAR99
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.