- Home ›
- All Products›
- 123JR50-14W10515M
123JR50-14W10515M
Woodhead / Molex
LED Lighting Fixtures LED STRINGLIGHT 14W 50FT
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
LED Lighting Fixtures LED STRINGLIGHT 14W 50FT
Search Keywords: 123JR5014W10515M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:123JR50-14W10515M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
8 Weeks
can ship
6/23/26
Possible Replacement
LED String Light, 5 Light Engines, 12/3 SJTW Cable, 70W, NEMA 5-15 Plug and Receptacle, 15.24m (50.0') Overall Length
In Stock:
1
Minimum Order:
1