- Home ›
- All Products›
- 1301110101
1301110101
Woodhead / Molex
LED String Light, 5 Light Engines, 12/3 SJTW Cable, 70W, NEMA 5-15 Plug and Receptacle, 15.24m (50.0') Overall Length
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
LED String Light, 5 Light Engines, 12/3 SJTW Cable, 70W, NEMA 5-15 Plug and Receptacle, 15.24m (50.0') Overall Length
Search Keywords: 1301110101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1301110101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
9 Weeks
can ship
7/3/26
Possible Replacement
LED Lighting Fixtures LED STRINGLIGHT 14W 50FT
In Stock:
10
Minimum Order:
1