- Home ›
- All Products›
- 1210641644
1210641644
Woodhead / Molex
Circular DIN Connectors DIN 18MM 2P+G 110V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circular DIN Connectors DIN 18MM 2P+G 110V
Search Keywords: 1210641644
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1210641644
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
298
Can Ship immediately
Minimum Order Quantity:
8
9 Weeks
can ship
7/15/26