- Home ›
- All Products›
- S18213TC441SA
S18213TC441SA
Woodhead / Molex
Circular DIN Connectors DIN 18MM 2P+G 110V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circular DIN Connectors DIN 18MM 2P+G 110V
Search Keywords: S18213TC441SA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:S18213TC441SA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
298
Can Ship immediately
Minimum Order Quantity:
8
8 Weeks
can ship
7/20/26