- 首页 ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1200900016
1200900016
Woodhead / Molex
Cable Assembly Wire Lead 0.319m 24AWG Circular 4 POS F Nano-Change®
产品说明书 附件 Notify Me
符合 RoHS 规定
描述
+
Cable Assembly Wire Lead 0.319m 24AWG Circular 4 POS F Nano-Change®
Search Keywords: 1200900016
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Woodhead / Molex
-
部件编号:1200900016
-
Alias/AKA:4R3P00A27C300
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
24
可立即发货
Minimum Order Quantity:
2
9 Weeks
可以发货
8/3/26