- 首页 ›
- All Products›
- 1200698694
1200698694
Woodhead / Molex
Micro-Change Double-Ended Cordset 5 Poles Female to Male 22 AWG Shielded WSOR Cable 1.0m Length
产品说明书 附件 Notify Me
符合 RoHS 规定
描述
+
Micro-Change Double-Ended Cordset 5 Poles Female to Male 22 AWG Shielded WSOR Cable 1.0m Length
Search Keywords: 1200698694
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Woodhead / Molex
-
部件编号:1200698694
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
24
可立即发货
Minimum Order Quantity:
3
9 Weeks
可以发货
7/15/26