- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- M39012/94-3001
M39012/94-3001
Winchester/Kings
Conn SMA F 0Hz to 12.4GHz 50Ohm Solder RA Thru-Hole Gold
Datasheet Accessories
RoHS Compliant
Discontinued
Description
+
Conn SMA F 0Hz to 12.4GHz 50Ohm Solder RA Thru-Hole Gold
Search Keywords: M39012943001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:M39012/94-3001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 12.4 Hz to GHz
-
Gender:F
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:14.98 x 6.35 x 9.39 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.