- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 877-87-1
877-87-1
Winchester/Kings
Conn SMA F 0Hz to 12.4GHz 50Ohm Solder RA Thru-Hole Gold
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Conn SMA F 0Hz to 12.4GHz 50Ohm Solder RA Thru-Hole Gold
Search Keywords: 877871
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:877-87-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:5A991.B
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 12.4 Hz to GHz
-
Gender:F
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:14.98 x 6.35 x 9.39 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
74
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$44.79
5
$43.89
10
$43.01
25
$42.15
50
$41.31
100 +
$40.48
Click for Quote
Log in
to unlock special pricing