- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 125-92-9
125-92-9
Winchester/Kings
The 125-92-9 is a 50 Ohm TNC plug connector designed for use with Boeing BMS13-65 OJ and Adams Russell FC38Z cables.
Datasheet Accessories Notify Me
RoHS Compliant
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
The 125-92-9 is a 50 Ohm TNC plug connector designed for use with Boeing BMS13-65 OJ and Adams Russell FC38Z cables.
Search Keywords: 125929
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:125-92-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:5A991.B
-
Supplier Standard Pack:
1 -
Type:TNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:45.46 x 16.51 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
144
Can Ship immediately
MOQ for out of Stock Qty:
25
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$102.46
5
$102.20
10
$101.95
25
$101.69
50
$53.84
75
$37.89
100 +
$37.13
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT