- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 845-10-9
845-10-9
Winchester/Kings
HN Connector - Plug - K-Grip, JR. - 50 Ohms - 0Hz to 4GHz - Nickel Finish - Weatherproof - Straight - Crimp Termination - Cabl ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
HN Connector - Plug - K-Grip, JR. - 50 Ohms - 0Hz to 4GHz - Nickel Finish - Weatherproof - Straight - Crimp Termination - Cable Mount.
Search Keywords: 845109
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:845-10-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:HN
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:49.78 x 22.35 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Can Ship immediately
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$106.47
5
$102.36
10
$100.17
20
$98.16
50
$96.91
100 +
$96.31
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT