- 首页 ›
- All Products›
- 54030
54030
Wiha Tools
54030 T-Handle, Hex, Ball End, Dual Drive, 3.0mm Size, 150mm OAL, Soft Grip, Chrome Finish
产品说明书 附件 Notify Me
符合 RoHS 规定
BAG 包装
Certificate of Compliance Guarantee
描述
+
54030 T-Handle, Hex, Ball End, Dual Drive, 3.0mm Size, 150mm OAL, Soft Grip, Chrome Finish
Search Keywords: 54030
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Wiha Tools
-
部件编号:54030
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8204110060
-
COO:DE
-
ECCN:EAR99
-
供应商标准包装:
10
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
10
多个:
10
2 Weeks
可以发货
6/1/26
PRICE (USD)
数量
Unit Price
10
$12.81
30
$12.17
50
$11.56
100
$10.98
250
$10.44
500
$9.91
1,000 +
$9.42
Click for Quote
Log in
解锁特价