- 首页 ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- Z7.280.0227.0
Z7.280.0227.0
Wieland Electric
Conn Jumper M 2 POS 5mm ST
产品说明书 附件 Notify Me
符合 RoHS 规定
End of Life: Final orders must be placed by 05/01/2026
Certificate of Compliance Guarantee
描述
+
Conn Jumper M 2 POS 5mm ST
Search Keywords: Z728002270
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Wieland Electric
-
部件编号:Z7.280.0227.0
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
供应商标准包装:
10 -
Type:Jumper
-
Pitch:5 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
产品指南
+
-
End of Life: Final orders must be placed by 05/01/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
125
可立即发货
Minimum Order Quantity:
30
多个:
10
3 Weeks
可以发货
6/3/26
PRICE (USD)
数量
Unit Price
30
$0.808
250
$0.723
500
$0.706
1,000
$0.691
2,500
$0.677
5,000
$0.669
7,500
$0.667
10,000 +
$0.665
Click for Quote
Log in
解锁特价