- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.700.0253.0
25.700.0253.0
Wieland Electric
PCB Terminal - 2 Poles - 10 mm Spacing
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Terminal - 2 Poles - 10 mm Spacing
Search Keywords: 2570002530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.700.0253.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
925
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
15 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
50
$2.63
100
$2.30
250
$2.14
500
$2.08
1,000
$1.99
2,500
$1.98
5,000
$1.97
7,500 +
$1.96
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT