- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RMCF1210FT178R
SEI Stackpole
RMCF1210FT178R
Thick Film Chip Resistor - 178 ohm ±1% - 0.5W - SMD 1210 - Tape&Reel
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Thick Film Chip Resistor - 178 ohm ±1% - 0.5W - SMD 1210 - Tape&Reel
Search Keywords: RMCF1210FT178R
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | SEI Stackpole |
| Part No: | RMCF1210FT178R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210030 |
| COO: | JP |
| ECCN: | EAR99 |
Reel Pack:
|
4000 |
Frequently Asked Questions
Is RMCF1210FT178R RoHS compliant?
Yes, RMCF1210FT178R is RoHS compliant.
What is the lead time for RMCF1210FT178R?
The standard lead time for RMCF1210FT178R is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Ships today, if you order in
Manufacturer Stock:
12,000
can ship
Minimum Order Quantity:
4000
Order Increment:
4000
16 Weeks
can ship
3/5/27
Price (USD)
Qty
Unit Price
4,000
$0.0253
8,000
$0.0224
12,000
$0.0223
28,000
$0.0211
52,000
$0.0207
100,000
$0.0200
252,000
$0.0200
500,000 +
$0.0199
Click for Quote
Log in
to unlock special pricing