- 首页 ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 25.625.3653.0
25.625.3653.0
Wieland Electric
Conn Rising Cage Terminal Block F 6 POS 3.81mm Screw ST Cable Mount 8A Carton
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Conn Rising Cage Terminal Block F 6 POS 3.81mm Screw ST Cable Mount 8A Carton
Search Keywords: 2562536530
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Wieland Electric
-
部件编号:25.625.3653.0
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
供应商标准包装:
1 -
Type:Rising Cage Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:3.81 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:8 A
-
Wire Size:16-30 AWG
-
Operating Temperature:N/A
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
5
3 Weeks
可以发货
5/26/26
PRICE (USD)
数量
Unit Price
5
$6.81
25
$5.71
100
$5.28
250
$5.06
500
$4.85
1,000
$4.72
2,500
$4.60
5,000 +
$4.54
Click for Quote
Log in
解锁特价
Tariffs may apply for U.S. shipments