- 首页 ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.350.3206.0
25.350.3206.0
Wieland Electric
PCB - Header - 5.08 mm - 2 Pole - 12 A - Box
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
PCB - Header - 5.08 mm - 2 Pole - 12 A - Box
Search Keywords: 2535032060
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Wieland Electric
-
部件编号:25.350.3206.0
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
有存货: 0
Minimum Order Quantity:
100
3 Weeks
可以发货
6/22/26
PRICE (USD)
数量
Unit Price
100
$0.3269
500
$0.2742
2,500
$0.2464
5,000
$0.2394
7,500
$0.2329
25,000
$0.2237
50,000 +
$0.2231
Click for Quote
Log in
解锁特价