- 首页 ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 25.003.0553.0
25.003.0553.0
Wieland Electric
Conn Card Edge Terminal Block F 5 POS 3.5mm Screw RA Cable Mount 6A Carton
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Conn Card Edge Terminal Block F 5 POS 3.5mm Screw RA Cable Mount 6A Carton
Search Keywords: 2500305530
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Wieland Electric
-
部件编号:25.003.0553.0
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
供应商标准包装:
1 -
Type:Card Edge Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:3.5 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:6 A
-
Wire Size:14-30 AWG
-
Operating Temperature:N/A
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
10
3 Weeks
可以发货
6/1/26
PRICE (USD)
数量
Unit Price
10
$4.19
50
$3.41
100
$3.40
250
$3.16
500
$2.99
1,000
$2.98
2,500
$2.83
5,000 +
$2.79
Click for Quote
Log in
解锁特价
Tariffs may apply for U.S. shipments