- 首页 ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 02.125.8202.8
02.125.8202.8
Wieland Electric
Contact SKT Crimp ST Cable Mount
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Contact SKT Crimp ST Cable Mount
Search Keywords: 0212582028
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Wieland Electric
-
部件编号:02.125.8202.8
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8538908080
-
COO:DE
-
ECCN:EAR99
-
供应商标准包装:
1 -
Contact Type:Machined
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:32 A
-
Termination Method:Crimp
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
50
3 Weeks
可以发货
6/29/26
PRICE (USD)
数量
Unit Price
50
$0.4836
250
$0.4398
1,000
$0.4228
2,500
$0.4109
5,000
$0.4047
7,500
$0.3987
10,000
$0.3927
15,000 +
$0.3868
Click for Quote
Log in
解锁特价