- 首页 ›
- All Products›
- WDBR5-100RKTW
WDBR5-100RKTW
Welwyn / TT Electronics
Through Hole Thick Film Resistor, Wdbr Series, 100 Ohm, 5 Kw, 10%, 2.5 Kv Rohs Compliant: Yes
产品说明书 附件 Notify Me
符合 RoHS 规定
Box 包装
Certificate of Compliance Guarantee
描述
+
Through Hole Thick Film Resistor, Wdbr Series, 100 Ohm, 5 Kw, 10%, 2.5 Kv Rohs Compliant: Yes
Search Keywords: WDBR5100RKTW
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Welwyn / TT Electronics
-
部件编号:WDBR5-100RKTW
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:IN
-
供应商标准包装:
40
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
50
27 Weeks
可以发货
11/16/26