- 首页 ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 9911500005
9911500005
Weidmuller
Circuit Breaker Thermal Magnetic 1Pole 5A
产品说明书 附件
符合 RoHS 规定
Discontinued & Replaced
Certificate of Compliance Guarantee
描述
+
Circuit Breaker Thermal Magnetic 1Pole 5A
Search Keywords: 9911500005
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Weidmuller
-
部件编号:9911500005
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
供应商标准包装:
1 -
Type:Thermal Magnetic
-
Voltage Rating:N/A
-
Number of Poles:1
-
Current Rating:5 A
-
Terminal Design:Screw
-
Operating Temperature:-30 to 60 °C
-
Mounting:DIN Rail
产品指南
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.