- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 910648
910648
Weidmuller
Conn D-Subminiature to Terminal Block Module PL/PL 25 POS
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature to Terminal Block Module PL/PL 25 POS
Search Keywords: 910648
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:910648
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature to Terminal Block Module
-
Gender:PL/PL
-
Pitch:N/A
-
Maximum Current Rating:1.5 A
-
Operating Temperature:-25 to 50 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.