- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 7940102209
7940102209
Weidmuller
Interface Module - Terminal Blocks - Screw Connection To D-Sub, Male - 25 Position - 1.5A 150V - Component Area - Jackscrew So ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Interface Module - Terminal Blocks - Screw Connection To D-Sub, Male - 25 Position - 1.5A 150V - Component Area - Jackscrew Socket, 4-40 Mating Thread
Search Keywords: 7940102209
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7940102209
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
9
can ship 7/6/26
27 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$180.09
5
$166.39
10
$151.05
15
$150.30
25
$149.55
50 +
$148.80
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments