- 首页 ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 9006670000
9006670000
Weidmuller
Wire End Ferrule - 14AWG - Blue - O/A L: 17.5mm-Pin L: 8mm - 100 (5 sub-packs)/Pkg
产品说明书 附件 Notify Me
符合 RoHS 规定
Pack 包装
Certificate of Compliance Guarantee
描述
+
Wire End Ferrule - 14AWG - Blue - O/A L: 17.5mm-Pin L: 8mm - 100 (5 sub-packs)/Pkg
Search Keywords: 9006670000
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Weidmuller
-
部件编号:9006670000
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
供应商标准包装:
100
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
300
多个:
100
8 Weeks
可以发货
7/30/26
PRICE (USD)
数量
Unit Price
300
$0.1458
2,500
$0.1148
5,000
$0.1099
7,500
$0.1082
25,000
$0.1038
50,000
$0.0997
100,000
$0.0982
150,000 +
$0.0968
Click for Quote
Log in
解锁特价