Available Replacements
RECOMMENDED REPLACEMENT
2773440000
2773440000

Weidmuller

In Stock: 0

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

8937940000

Weidmuller

Solid State Relay 24V DC-IN 10A 33V DC-OUT 6-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Solid State Relay 24V DC-IN 10A 33V DC-OUT 6-Pin
Search Keywords: 8937940000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    8937940000
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    85364190
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Ships today, if you order in
On Order:
14   can ship 6/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$44.62
5
$43.14
10
$38.07
25
$36.09
50
$34.68
100
$33.48
250 +
$31.97
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!