- Home ›
- All Products›
- 8870070000
8870070000
Weidmuller
Relay, 2 Form C (no/nc), 115 V (AC), 8100 „, 15 A, 240 V (AC), Monostable, 8870360000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay, 2 Form C (no/nc), 115 V (AC), 8100 „, 15 A, 240 V (AC), Monostable, 8870360000
Search Keywords: 8870070000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8870070000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
20
$5.53
40
$5.36
100
$5.12
260
$4.90
500
$4.70
1,000
$4.57
2,500
$4.45
5,000 +
$4.39
Click for Quote
Log in
to unlock special pricing