- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 7760056344
Weidmuller
7760056344
Relay, 2 Form C (no/nc), 115 V (AC), 8100 „, 15 A, 240 V (AC), Monostable, 8870360000
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay, 2 Form C (no/nc), 115 V (AC), 8100 „, 15 A, 240 V (AC), Monostable, 8870360000
Search Keywords: 7760056344
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7760056344
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Frequently Asked Questions
Is 7760056344 discontinued?
Yes, 7760056344 from Weidmuller is discontinued (end-of-life October 2024). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 7760056344 RoHS compliant?
Yes, 7760056344 is RoHS compliant.
What is the lead time for 7760056344?
The standard lead time for 7760056344 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Manufacturer Stock:
20
can ship
Minimum Order Quantity:
20
Order Increment:
20
10 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
20
$11.21
40
$10.48
100
$10.03
260
$9.71
500
$9.62
1,000
$9.60
2,500 +
$9.58
Click for Quote
Log in
to unlock special pricing