- 首页 ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 8670850000
8670850000
Weidmuller
Multi level terminal block, spring balancer connection, 0.5-4.0 mm², 32 A, 8 kV, blue, 8670850000
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Multi level terminal block, spring balancer connection, 0.5-4.0 mm², 32 A, 8 kV, blue, 8670850000
Search Keywords: 8670850000
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Weidmuller
-
部件编号:8670850000
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CZ
-
ECCN:EAR99
-
供应商标准包装:
50
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
工厂库存:
50
可以发货
Minimum Order Quantity:
50
多个:
50
6 Weeks
可以发货
7/15/26
PRICE (USD)
数量
Unit Price
50
$3.99
100
$3.81
250
$3.70
500
$3.50
1,000
$3.41
2,500
$3.32
5,000
$3.27
7,500 +
$3.22
Click for Quote
Log in
解锁特价